This wire housing features a stainless steel body with a gold-plated center contact and a copper contact material. The dielectric material is PTFE, and the housing color is silver. It has an impedance of 50 ohms and can withstand 1000 mating cycles. The device operates at a maximum frequency of 40 GHz and is suitable for panel or flange mounting via solder termination.
Amphenol SF1211-6023 technical specifications.
| Body Material | Stainless Steel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 1000 |
| Max Frequency | 40GHz |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Packaging | Tray |
| Polarity | Standard |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF1211-6023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.