The SF1211-6060 is a BNC RF connector with a stainless steel body and gold-plated center contact. It features a copper contact with gold plating and a PTFE dielectric material. The connector is suitable for panel, bulkhead, or front side nut mounting and is available in a tray packaging. It operates over a temperature range of -55°C to 165°C and has a maximum frequency of 26.5GHz.
Amphenol SF1211-6060 technical specifications.
| Body Material | Stainless Steel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF1211-6060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.