SMP M Thread-In Connector, designed for RF applications up to 40GHz. Features a stainless steel body with a silver housing and a PTFE dielectric. The center contact is gold-plated copper, ensuring 1000 mating cycles. This panel-mount connector offers 50-ohm impedance and solder termination.
Amphenol SF1211-66114 technical specifications.
| Body Material | Stainless Steel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 1000 |
| Max Frequency | 40GHz |
| Mount | Panel |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF1211-66114 to view detailed technical specifications.
No datasheet is available for this part.