High-performance RF coaxial connector, straight orientation, designed for frequencies from 0Hz to 40GHz. Features a 50 Ohm impedance and stainless steel body with gold-plated copper center contact. Utilizes a PTFE dielectric and offers a solder termination for through-hole mounting. Rated for 100 mating cycles and operates across a temperature range of -55°C to 125°C.
Amphenol SF1287-6001 technical specifications.
| Body Material | Stainless Steel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 40GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF1287-6001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.