Amphenol SF1511-60030 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | 405 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 40GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Series | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF1511-60030 to view detailed technical specifications.
No datasheet is available for this part.