Amphenol SF1543-6106 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 40GHz |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF1543-6106 to view detailed technical specifications.
No datasheet is available for this part.
