Amphenol SF1575-6007 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 40GHz |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF1575-6007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.