Amphenol SF1590-6000 technical specifications.
| Max Operating Temperature | 135 |
| Min Operating Temperature | -55 |
| Mounting Style | STRAIGHT |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.80.00 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol SF1590-6000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.