
RF connector adapter, SVK-SVK, plug-plug configuration. Features 50 Ohm impedance and a maximum frequency of 40GHz. Constructed with a stainless steel body, gold-plated center contact, and copper contact material. Polyetherimide dielectric ensures reliable performance. Designed for free-hanging mounting with 500 mating cycles. RoHS compliant for environmental responsibility.
Amphenol SF1593-6000 technical specifications.
| Body Material | Stainless Steel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | Polyetherimide |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 40GHz |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF1593-6000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.