Amphenol SF1611-60003 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polyetherimide |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 50GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable, Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Termination | Cable |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF1611-60003 to view detailed technical specifications.
No datasheet is available for this part.