Amphenol SF1732-6004 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 5000 |
| Max Frequency | 22GHz |
| Mount | Flanges, Panel |
| Number of Ports | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF1732-6004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.