Amphenol SF1733-6006 technical specifications.
| Body Material | Stainless Steel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 22GHz |
| Mount | Flanges |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | BMA |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF1733-6006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.