The SF1750-6101 is a 335V RF connector with an impedance of 50R and a stainless steel body. It features gold-plated copper contacts and a flanged mount. The connector is part of the BMA series and is not RoHS compliant. It has a maximum frequency of 18GHz and is available in quantities of 50.
Amphenol SF1750-6101 technical specifications.
| Body Material | Stainless Steel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Mount | Flanges |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | BMA |
| Voltage Rating | 335V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF1750-6101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.