Amphenol SF1755-6105 technical specifications.
| Body Material | Stainless Steel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 5000 |
| Max Frequency | 22GHz |
| Mount | Flanges, Panel |
| Number of Ports | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF1755-6105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.