Amphenol SF2712-6001 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Right Angle |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | SSMA |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF2712-6001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.