
Amphenol SF2713-6031 technical specifications.
| Package/Case | 316 |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 18GHz |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF2713-6031 to view detailed technical specifications.
No datasheet is available for this part.
