Amphenol SF2900-6001 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 7.92mm |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 20.98mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 ? 12.4GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF2900-6001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.