Amphenol SF2903-6001 technical specifications.
| Package/Case | SMA |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 12.4GHz |
| Polarity | Standard |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF2903-6001 to view detailed technical specifications.
No datasheet is available for this part.