
RF SMA connector, male gender, featuring a straight, panel mount orientation with a solder lug terminal. This 50 Ohm impedance connector operates up to 18GHz, with a stainless steel body, brass center contact plated in gold, and PTFE dielectric. Designed for 500 mating cycles, it offers a silver housing color and standard polarity for reliable RF signal transmission.
Amphenol SF2906-6002 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 7.93mm |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 11.23mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 ? 18GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF2906-6002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
