Amphenol SF2912-6001 technical specifications.
| Package/Case | SMA |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 12.4GHz |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF2912-6001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.