The SF2915-6605 SMA RF connector features a stainless steel body with gold plating, a gold center contact, and copper contact material with gold plating. The dielectric material is PTFE, and the housing color is silver. This connector has a maximum operating temperature range of -65°C to 165°C and a maximum frequency of 18GHz. It is designed for free-hanging mounting and is RoHS compliant.
Amphenol SF2915-6605 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF2915-6605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.