
Straight RF connector adapter featuring SMA-SMA, jack-jack configuration. Constructed with a stainless steel body and PTFE dielectric, it offers 50 Ohm impedance and a maximum frequency of 18GHz. The center contact is gold-plated copper for reliable conductivity, with a mating cycle rating of 500. Designed for panel or bulkhead mounting, this adapter provides a normal polarity and a passivated finish.
Amphenol SF2991-6002 technical specifications.
| Adapter Style | Straight |
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Mount | Panel, Bulkhead |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Normal |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF2991-6002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.