
RF connector adapter, featuring SMA-SMA interface with panel mount capability. This straight, female-female jack-jack adapter boasts a 50 Ohm impedance and operates up to 18GHz. Constructed with a stainless steel body, it utilizes gold-plated copper and beryllium copper alloy center contacts for superior conductivity. The PTFE dielectric ensures reliable performance across a wide operating frequency range of 0 to 18GHz, with a mating cycle rating of 500. Termination is achieved via solder, and the component is RoHS compliant.
Amphenol SF2991-6007 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Dielectric Material | PTFE |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 22.22mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Mount | Panel, Flanges |
| Operating Frequency | 0 ? 18GHz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF2991-6007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
