
RF connector adapter, straight SMA-SMA jack-jack, featuring a stainless steel body and gold-plated copper center contact. Designed for 50 Ohm impedance, this adapter operates up to 18GHz with a PTFE dielectric. It offers 500 mating cycles and a free-hanging mount.
Amphenol SF2992-6001 technical specifications.
| Adapter Style | Straight |
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 12.7mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Mount | Free Hanging |
| Operating Frequency | 0 to 18Hz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF2992-6001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
