Amphenol SF3321-60004 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 65GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 25 |
| Polarity | Standard |
| Series | 1.85 mm |
| Termination | Cable |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF3321-60004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.