Amphenol SF3321-60005 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polychlorotrifluoroethylene |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 65GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF3321-60005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.