Amphenol SF6545-6017 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polystyrene |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Package Quantity | 25 |
| Packaging | Bag |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF6545-6017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.