Amphenol SF6545-6027 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 12.4GHz |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF6545-6027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.