
2.92mm RF coaxial connector, male gender, 50 Ohm impedance, and a maximum frequency of 40GHz. Features a stainless steel body, copper contacts with gold plating, and a polyetherimide dielectric. Designed for free-hanging mounting applications.
Amphenol SF8015-6002 technical specifications.
| Body Material | Stainless Steel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polyetherimide |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 40GHz |
| Mount | Free Hanging |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF8015-6002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.