Amphenol SF8015-6007 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 40GHz |
| Mount | Termination |
| Package Quantity | 25 |
| Series | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF8015-6007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.