Amphenol SF8016-6304 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 50GHz |
| Package Quantity | 25 |
| Series | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF8016-6304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.