Amphenol SF8018-6007 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Color | Silver |
| Gender | Male |
| Impedance | 50R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF8018-6007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.