Amphenol SF8018-6040 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 18GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF8018-6040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.