Amphenol SF8018-6061 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Mount | Free Hanging |
| Package Quantity | 250 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF8018-6061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
