
RF Terminators SMA PLG TERM DC-18GHZ
Amphenol SF8018-6069 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 18GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF8018-6069 to view detailed technical specifications.
No datasheet is available for this part.