Amphenol SF8704-6002 technical specifications.
| Number of Ports | 1 |
| Insulator Material | TEFLON |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1400VAC |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol SF8704-6002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.