Amphenol SF8901-6003 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Orientation | Straight |
| Plating | Passivated |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF8901-6003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.