Amphenol SF9421-6001 technical specifications.
| Package/Case | 402 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF9421-6001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.