
Amphenol SF9811-6000 technical specifications.
| Package/Case | 405 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Packaging | Tray |
| Series | BMZ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF9811-6000 to view detailed technical specifications.
No datasheet is available for this part.