The SF9811-60003 is a BMZ series female solder lug connector with a contact material of copper and gold plating. It has a maximum impedance of 75 ohms and a maximum frequency of 950 MHz. The connector is packaged in a bag and is suitable for use with wire gauges ranging from 240 AWG to 75 AWG. The SF9811-60003 is designed for general use and is manufactured by Amphenol.
Amphenol SF9811-60003 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 75R |
| Max Frequency | 950MHz |
| Packaging | Bag |
| Series | BMZ |
| Termination | Solder |
| Wire Gauge (Max) | 75AWG |
| Wire Gauge (Min) | 240AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF9811-60003 to view detailed technical specifications.
No datasheet is available for this part.