
The BMZ series connector features gold contact plating and a 50R impedance, suitable for applications up to 12GHz. It is available in a package quantity of 25, packaged in a tray. The connectors have a male gender and are made of copper with a solder termination.
Amphenol SF9811-6002 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 12GHz |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | BMZ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF9811-6002 to view detailed technical specifications.
No datasheet is available for this part.