Amphenol SF9821-60003 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 75R |
| Max Frequency | 950MHz |
| Packaging | Tray |
| Series | BMZ |
| Termination | Solder |
| Wire Gauge (Max) | 75AWG |
| Wire Gauge (Min) | 240AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF9821-60003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.