Amphenol SFD4R-2STE1LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 7.7mm |
| Housing Color | Brown |
| Length | 12.05mm |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFD4R-2STE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.