Amphenol SFR20R-5STE1 technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| RoHS Compliant | No |
| Series | SFR |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SFR20R-5STE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.