Amphenol SFR24R-5STE1LF technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Current Rating | 500mA |
| Mount | Surface Mount |
| Number of Positions | 24 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| RoHS Compliant | No |
| Series | SFR |
| Termination | Solder |
| Voltage Rating | 100V |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SFR24R-5STE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.