The SFR26R-1STAE1LF is a 26-contact FPC connector with a right-angle body orientation and 0.8mm terminal pitch. It features a surface mount termination method and a maximum operating temperature range of -55°C to 85°C. The connector has a maximum current rating of 0.5A per contact and a maximum voltage rating of 100VDC or 100VAC. It is designed for use with flexible flat cable and flexible printed circuit applications.
Amphenol SFR26R-1STAE1LF technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol SFR26R-1STAE1LF to view detailed technical specifications.
No datasheet is available for this part.