This right angle connector features a bronze contact material with a tin plating, and is designed for use in applications with a maximum operating temperature of 85°C. The connector has a length of 26.2mm and a depth of 5.5mm, and is packaged on a tape and reel. It is suitable for use in environments with a maximum voltage rating of 100V AC.
Amphenol SFR26R5STE1LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.5mm |
| Housing Color | Black |
| Length | 26.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFR26R5STE1LF to view detailed technical specifications.
No datasheet is available for this part.