Amphenol SFR4R-1STAE1LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.5mm |
| Housing Color | Black |
| Length | 8.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFR4R-1STAE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.