
The SFV10R-1STAE1LF is a surface mount ZIF connector with a right angle orientation and 0.5mm pitch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is rated for a maximum voltage of 50V AC and is available in tape and reel packaging. It features a bronze contact material with gold plating and a solder termination.
Amphenol SFV10R-1STAE1LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.9mm |
| Housing Color | Black |
| Length | 10.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SFV10R-1STAE1LF to view detailed technical specifications.
No datasheet is available for this part.