This 10-position surface mount header is rated for 500mA and 50V. It features a 0.5mm pitch and is compliant with RoHS regulations. The header is made from glass and polyphenylene with bronze contacts plated with gold. It has a flammability rating of UL94 V-0 and operates between -55°C and 105°C.
Amphenol SFV10R-2STBE1HLF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SFV-R |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFV10R-2STBE1HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
